
| C1206C511MFGACAUTO7210 | |
|---|---|
| DigiKey Part Number | 399-C1206C511MFGACAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C511MFGACAUTO7210CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | C1206C511MFGACAUTO7210 | 
| Description | CAP CER 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 510 pF ±20% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C511MFGACAUTO7210 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL, High Voltage | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 | 
| 10 | Fr.0.23900 | Fr.2.39 | 
| 50 | Fr.0.17900 | Fr.8.95 | 
| 100 | Fr.0.16060 | Fr.16.06 | 
| 500 | Fr.0.12406 | Fr.62.03 | 
| 1,000 | Fr.0.11932 | Fr.119.32 | 
| 2,500 | Fr.0.10955 | Fr.273.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8,000 | Fr.0.09977 | Fr.798.16 | 
| 16,000 | Fr.0.09548 | Fr.1,527.68 | 
| 24,000 | Fr.0.09327 | Fr.2,238.48 | 
| 40,000 | Fr.0.09081 | Fr.3,632.40 | 
| 56,000 | Fr.0.08986 | Fr.5,032.16 | 
| 80,000 | Fr.0.08800 | Fr.7,040.00 | 
| Unit Price without VAT: | Fr.0.39000 | 
|---|---|
| Unit Price with VAT: | Fr.0.42159 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland