C323C561F3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.38588
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.38588
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.38588
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.38588
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.38588
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.32978
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.38588
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.32978
Datasheet
560 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C561F3G5TA

DigiKey Part Number
C323C561F3G5TA-ND
Manufacturer
Manufacturer Product Number
C323C561F3G5TA
Description
CAP CER 560PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
560 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C561F3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C561F3G5TAKEMET0C322C561F3G5TA-NDFr.0.38588Direct
C325C561F3G5TAKEMET0C325C561F3G5TA-NDFr.0.38588Direct
C327C561F3G5TAKEMET0C327C561F3G5TA-NDFr.0.38588Direct
C317C561F3G5TAKEMET0C317C561F3G5TA-NDFr.0.38588Similar
C318C561F3G5TAKEMET0C318C561F3G5TA-NDFr.0.38588Similar
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
500Fr.0.38588Fr.192.94
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38588
Unit Price with VAT:Fr.0.41714