C323C689CAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.22240
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.22240
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.22240
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.25652
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.25652
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.25652
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.25652
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.25652
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.25652
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.22240
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.25652
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.22240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.22240
Datasheet
C318,C323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C689CAG5TA

DigiKey Part Number
C323C689CAG5TA-ND
Manufacturer
Manufacturer Product Number
C323C689CAG5TA
Description
CAP CER 6.8PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C689CAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.0.22240Fr.222.40
Unit Price without VAT:Fr.0.22240
Unit Price with VAT:Fr.0.24041