1600 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C324C162F3G5TA

DigiKey Part Number
399-C324C162F3G5TA-ND
Manufacturer
Manufacturer Product Number
C324C162F3G5TA
Description
CAP CER 1600PF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1600 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C162F3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±1%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 364
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.01000Fr.1.01
10Fr.0.66100Fr.6.61
50Fr.0.52060Fr.26.03
100Fr.0.47760Fr.47.76
500Fr.0.40468Fr.202.34
1,000Fr.0.38212Fr.382.12
2,500Fr.0.35830Fr.895.75
5,000Fr.0.34395Fr.1,719.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.01000
Unit Price with VAT:Fr.1.09181