
C325C209DAG5TA | |
---|---|
DigiKey Part Number | 399-C325C209DAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C209DAG5TA |
Description | CAP CER 2PF 250V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C209DAG5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.64000 | Fr.0.64 |
10 | Fr.0.38000 | Fr.3.80 |
50 | Fr.0.29640 | Fr.14.82 |
100 | Fr.0.26540 | Fr.26.54 |
500 | Fr.0.23324 | Fr.116.62 |
1,000 | Fr.0.21789 | Fr.217.89 |
2,500 | Fr.0.20246 | Fr.506.15 |
5,000 | Fr.0.19293 | Fr.964.65 |
Unit Price without VAT: | Fr.0.64000 |
---|---|
Unit Price with VAT: | Fr.0.69184 |