C325C682K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.12465
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.91182
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.91182
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.51010
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.51010
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.12515
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.12515
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.91182
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.91182
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.51010
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.51010
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.12515
Datasheet

Upgrade


KEMET
In Stock: 1,919
Unit Price: Fr.0.44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.91182
Datasheet
6800 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C682K2G5TA

DigiKey Part Number
C325C682K2G5TA-ND
Manufacturer
Manufacturer Product Number
C325C682K2G5TA
Description
CAP CER RAD 6.8NF 200V C0G 10%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C682K2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C327C682K2G5TAKEMET0C327C682K2G5TA-NDFr.0.12465Direct
C322C682F2G5TAKEMET0C322C682F2G5TA-NDFr.0.91182Upgrade
C322C682FAG5TAKEMET0C322C682FAG5TA-NDFr.0.91182Upgrade
C322C682G2G5TAKEMET0C322C682G2G5TA-NDFr.0.51010Upgrade
C322C682GAG5TAKEMET0C322C682GAG5TA-NDFr.0.51010Upgrade
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,500Fr.0.12236Fr.183.54
Unit Price without VAT:Fr.0.12236
Unit Price with VAT:Fr.0.13227