C330C105J5R5TA7318 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.52818
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.52818
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C105J5R5TA7318

DigiKey Part Number
399-C330C105J5R5TA7318TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C105J5R5TA7318
Description
1.00UF 50.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.49977Fr.749.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49977
Unit Price with VAT:Fr.0.54025