
C330C123JDG5TA7303 | |
|---|---|
DigiKey Part Number | 399-C330C123JDG5TA7303TR-ND - Tape & Reel (TR) 399-C330C123JDG5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C123JDG5TA7303 |
Description | CAP CER 0.012UF 1KV C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C123JDG5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.60000 | Fr.5.60 |
| 10 | Fr.4.15200 | Fr.41.52 |
| 50 | Fr.3.57320 | Fr.178.66 |
| 100 | Fr.3.39420 | Fr.339.42 |
| 500 | Fr.3.28804 | Fr.1,644.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.2.94990 | Fr.4,424.85 |
| Unit Price without VAT: | Fr.5.60000 |
|---|---|
| Unit Price with VAT: | Fr.6.05360 |

