


| C330C225M5U5TA | |
|---|---|
| DigiKey Part Number | 399-4403-ND | 
| Manufacturer | |
| Manufacturer Product Number | C330C225M5U5TA | 
| Description | CAP CER 2.2UF 50V Z5U RADIAL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C330C225M5U5TA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | 10°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
| Height - Seated (Max) | 0.360" (9.14mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.200" (5.08mm) | |
| Lead Style | Straight | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.86000 | Fr.0.86 | 
| 10 | Fr.0.55400 | Fr.5.54 | 
| 50 | Fr.0.42220 | Fr.21.11 | 
| 250 | Fr.0.32896 | Fr.82.24 | 
| 500 | Fr.0.31040 | Fr.155.20 | 
| 1,000 | Fr.0.28666 | Fr.286.66 | 
| 2,500 | Fr.0.25962 | Fr.649.05 | 
| 5,000 | Fr.0.24216 | Fr.1,210.80 | 
| Unit Price without VAT: | Fr.0.86000 | 
|---|---|
| Unit Price with VAT: | Fr.0.92966 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland