C333C222JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.91408
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.49540
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.91408
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.49540
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.91408
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.49540
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.93640
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.52386
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.12853
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.93640
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.52386
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.12853
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.93640
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: Fr.0.52386
Datasheet
C333C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C222JAG5TA

DigiKey Part Number
C333C222JAG5TA-ND
Manufacturer
Manufacturer Product Number
C333C222JAG5TA
Description
CAP CER RAD 2.2NF 250V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C222JAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,250Fr.0.12822Fr.160.28
Unit Price without VAT:Fr.0.12822
Unit Price with VAT:Fr.0.13861