C333C224K1R5CA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.24940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.24940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.24940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.24940
Datasheet
MFG_FILMCAPRADIALKEMET.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C224K1R5CA7303

DigiKey Part Number
399-C333C224K1R5CA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C333C224K1R5CA7303
Description
.220UF 100V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.24059Fr.360.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24059
Unit Price with VAT:Fr.0.26008