cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C337C102J5G5TA

DigiKey Part Number
399-C337C102J5G5TA-ND
Manufacturer
Manufacturer Product Number
C337C102J5G5TA
Description
1000PF 50.0V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
750Fr.0.24097Fr.180.73
Unit Price without VAT:Fr.0.24097
Unit Price with VAT:Fr.0.26049