Goldmax Straight Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax Straight Leads
Finding the Most Accurate Capacitance Measurement

C340C335M5U5TA

DigiKey Part Number
399-4437-ND
Manufacturer
Manufacturer Product Number
C340C335M5U5TA
Description
CAP CER 3.3UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C340C335M5U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.160" W (7.36mm x 4.07mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.23000Fr.2.23
10Fr.1.38600Fr.13.86
50Fr.1.26200Fr.63.10
100Fr.1.17630Fr.117.63
500Fr.1.04428Fr.522.14
1,000Fr.1.00014Fr.1,000.14
2,500Fr.0.94644Fr.2,366.10
5,000Fr.0.91699Fr.4,584.95
Manufacturers Standard Package
Unit Price without VAT:Fr.2.23000
Unit Price with VAT:Fr.2.41063