Parametric Equivalent

C340C393J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C340C393J1G5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C340C393J1G5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C393J1G5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.160" W (7.36mm x 4.07mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.09204 | Fr.3,092.04 |
| Unit Price without VAT: | Fr.3.09204 |
|---|---|
| Unit Price with VAT: | Fr.3.34250 |


