C350C184F1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.2.93460
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.2.11954
Datasheet
0.18 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C350C184F1G5TA

DigiKey Part Number
C350C184F1G5TA-ND
Manufacturer
Manufacturer Product Number
C350C184F1G5TA
Description
CAP CER RAD 180NF 100V C0G 1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.18 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C350C184F1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.330" L x 0.200" W (8.38mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±1%
Lead Spacing
0.400" (10.16mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C350C184F2G5TAKEMET0C350C184F2G5TA-NDFr.2.93460Upgrade
C350C184F1G5TA7301KEMET0C350C184F1G5TA7301-NDFr.2.11954Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.2.46060Fr.246.06
Unit Price without VAT:Fr.2.46060
Unit Price with VAT:Fr.2.65991