


C350C224KDR5TA | |
|---|---|
DigiKey Part Number | 399-3514-ND |
Manufacturer | |
Manufacturer Product Number | C350C224KDR5TA |
Description | CAP CER 0.22UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C224KDR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height - Seated (Max) | 0.560" (14.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.56000 | Fr.14.56 |
| 10 | Fr.11.05200 | Fr.110.52 |
| 50 | Fr.10.28640 | Fr.514.32 |
| 100 | Fr.9.90820 | Fr.990.82 |
| 500 | Fr.9.26764 | Fr.4,633.82 |
| Unit Price without VAT: | Fr.14.56000 |
|---|---|
| Unit Price with VAT: | Fr.15.73936 |

