
C3640C183JFGACAUTO | |
|---|---|
DigiKey Part Number | 399-20147-2-ND - Tape & Reel (TR) 399-20147-1-ND - Cut Tape (CT) 399-20147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3640C183JFGACAUTO |
Description | CAP CER 0.018UF 1.5KV C0G 3640 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3640C183JFGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±5% | Size / Dimension 0.358" L x 0.402" W (9.10mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.53000 | Fr.11.53 |
| 10 | Fr.8.96400 | Fr.89.64 |
| 50 | Fr.7.93840 | Fr.396.92 |
| 100 | Fr.7.62080 | Fr.762.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.7.28532 | Fr.1,821.33 |
| 500 | Fr.7.08294 | Fr.3,541.47 |
| 750 | Fr.6.98148 | Fr.5,236.11 |
| Unit Price without VAT: | Fr.11.53000 |
|---|---|
| Unit Price with VAT: | Fr.12.46393 |

