Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400
Finding the Most Accurate Capacitance Measurement

C410C104M5R5TA7200

DigiKey Part Number
399-15263-2-ND - Tape & Reel (TR)
399-15263-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C104M5R5TA7200
Description
CAP CER 0.1UF 50V X7R AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C104M5R5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,452
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.17700Fr.1.77
50Fr.0.13000Fr.6.50
100Fr.0.11100Fr.11.10
500Fr.0.09172Fr.45.86
1,000Fr.0.08430Fr.84.30
2,500Fr.0.07648Fr.191.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07177Fr.358.85
10,000Fr.0.06719Fr.671.90
15,000Fr.0.06595Fr.989.25
25,000Fr.0.06380Fr.1,595.00
35,000Fr.0.06254Fr.2,188.90
50,000Fr.0.06133Fr.3,066.50
60,000Fr.0.06076Fr.3,645.60
120,000Fr.0.06056Fr.7,267.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430