Upgrade

C410C279CAG5TA | |
|---|---|
DigiKey Part Number  | C410C279CAG5TA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C410C279CAG5TA  | 
Description  | CAP CER 2.7PF 250V C0G/NP0 AXIAL  | 
Manufacturer Standard Lead Time  | 33 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.7 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C410C279CAG5TA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Axial  | |
Size / Dimension  | 0.095" Dia x 0.170" L (2.41mm x 4.32mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | -  | |
Lead Style  | Straight  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,100 | Fr.0.07643 | Fr.160.50 | 
| Unit Price without VAT: | Fr.0.07643 | 
|---|---|
| Unit Price with VAT: | Fr.0.08262 | 


