Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C362K3G5TA

DigiKey Part Number
399-C410C362K3G5TA-ND
Manufacturer
Manufacturer Product Number
C410C362K3G5TA
Description
CAP CER 3600PF 25V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3600 pF ±10% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C362K3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.21700Fr.2.17
50Fr.0.16080Fr.8.04
300Fr.0.12353Fr.37.06
600Fr.0.11332Fr.67.99
1,200Fr.0.10613Fr.127.36
2,700Fr.0.09693Fr.261.71
5,100Fr.0.09183Fr.468.33
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916