


C412C104K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4484-2-ND - Tape & Reel (TR) 399-4484-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C412C104K5R5TA7200 |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C412C104K5R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15000 | Fr.1.50 |
| 50 | Fr.0.10920 | Fr.5.46 |
| 100 | Fr.0.09690 | Fr.9.69 |
| 500 | Fr.0.07608 | Fr.38.04 |
| 1,000 | Fr.0.06966 | Fr.69.66 |
| 2,500 | Fr.0.06448 | Fr.161.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05892 | Fr.294.60 |
| 10,000 | Fr.0.05630 | Fr.563.00 |
| 15,000 | Fr.0.05498 | Fr.824.70 |
| 25,000 | Fr.0.05369 | Fr.1,342.25 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

