
C430C472K5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C430C472K5G5TA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C430C472K5G5TA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C472K5G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.240" L (3.81mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.21553 | Fr.538.83 |
| Unit Price without VAT: | Fr.0.21553 |
|---|---|
| Unit Price with VAT: | Fr.0.23299 |

