


C430C473K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4512-2-ND - Tape & Reel (TR) 399-4512-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C473K1R5TA7200 |
Description | CAP CER 0.047UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C473K1R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.46000 | Fr.0.46 |
| 10 | Fr.0.28500 | Fr.2.85 |
| 50 | Fr.0.21520 | Fr.10.76 |
| 100 | Fr.0.19370 | Fr.19.37 |
| 500 | Fr.0.15752 | Fr.78.76 |
| 1,000 | Fr.0.14634 | Fr.146.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.13455 | Fr.336.38 |
| 5,000 | Fr.0.12523 | Fr.626.15 |
| 7,500 | Fr.0.12388 | Fr.929.10 |
| 12,500 | Fr.0.11464 | Fr.1,433.00 |
| 17,500 | Fr.0.11431 | Fr.2,000.42 |
| 25,000 | Fr.0.10617 | Fr.2,654.25 |
| Unit Price without VAT: | Fr.0.46000 |
|---|---|
| Unit Price with VAT: | Fr.0.49726 |

