
C44PKGR6120RASK | |
|---|---|
DigiKey Part Number | 399-19688-ND |
Manufacturer | |
Manufacturer Product Number | C44PKGR6120RASK |
Description | CAP FILM 120UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PKGR6120RASK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 7.835" (199.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.102" (28.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.62.13000 | Fr.62.13 |
| 18 | Fr.51.66500 | Fr.929.97 |
| 54 | Fr.49.44222 | Fr.2,669.88 |
| 108 | Fr.48.35361 | Fr.5,222.19 |
| Unit Price without VAT: | Fr.62.13000 |
|---|---|
| Unit Price with VAT: | Fr.67.16253 |

