Parametric Equivalent

C44PLGR6400RASJ | |
|---|---|
DigiKey Part Number | 399-19681-ND |
Manufacturer | |
Manufacturer Product Number | C44PLGR6400RASJ |
Description | CAP FILM 400UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 400 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PLGR6400RASJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 9.803" (249.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.66.19000 | Fr.66.19 |
| 18 | Fr.55.19833 | Fr.993.57 |
| 54 | Fr.52.86426 | Fr.2,854.67 |
| 108 | Fr.51.72074 | Fr.5,585.84 |
| Unit Price without VAT: | Fr.66.19000 |
|---|---|
| Unit Price with VAT: | Fr.71.55139 |


