250 µF Film Capacitor 480V 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44PMGR6250RASJ

DigiKey Part Number
399-19703-ND
Manufacturer
Manufacturer Product Number
C44PMGR6250RASJ
Description
CAP FILM 250UF 5% 1.1KVDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
250 µF Film Capacitor 480V 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44PMGR6250RASJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
480V
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
9.803" (249.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.91.74000Fr.91.74
10Fr.79.83900Fr.798.39
50Fr.75.07180Fr.3,753.59
100Fr.73.59380Fr.7,359.38
Unit Price without VAT:Fr.91.74000
Unit Price with VAT:Fr.99.17094