MKP85-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UQGQ6330F8SK

DigiKey Part Number
399-6263-ND
Manufacturer
Manufacturer Product Number
C44UQGQ6330F8SK
Description
CAP FILM 330UF 10% 1.1KVDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UQGQ6330F8SK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
3 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
5.787" (147.00mm)
Termination
Threaded, Male
Lead Spacing
1.248" (31.70mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
30Fr.102.26167Fr.3,067.85
Unit Price without VAT:Fr.102.26167
Unit Price with VAT:Fr.110.54487