
C44USGT6230M86K | |
|---|---|
DigiKey Part Number | 399-C44USGT6230M86K-ND |
Manufacturer | |
Manufacturer Product Number | C44USGT6230M86K |
Description | CAP FILM 230UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 230 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44USGT6230M86K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 7.165" (182.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.60.14000 | Fr.60.14 |
| 10 | Fr.51.38400 | Fr.513.84 |
| 50 | Fr.47.87800 | Fr.2,393.90 |
| 100 | Fr.46.79110 | Fr.4,679.11 |
| Unit Price without VAT: | Fr.60.14000 |
|---|---|
| Unit Price with VAT: | Fr.65.01134 |

