1.5 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AF1BU4150F1WK

DigiKey Part Number
399-C4AF1BU4150F1WK-ND
Manufacturer
Manufacturer Product Number
C4AF1BU4150F1WK
Description
FILM CAP,AC,1.5UF,10%, 250 VAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AF1BU4150F1WK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
39.8 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.795" (20.20mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
500V
Applications
Automotive
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1.57000Fr.1.57
10Fr.1.05900Fr.10.59
50Fr.0.85560Fr.42.78
256Fr.0.72527Fr.185.67
512Fr.0.68566Fr.351.06
1,024Fr.0.65307Fr.668.74
2,560Fr.0.61863Fr.1,583.69
5,120Fr.0.59786Fr.3,061.04
Manufacturers Standard Package
Unit Price without VAT:Fr.1.57000
Unit Price with VAT:Fr.1.69717