
C4AF1BU4150T1WK | |
|---|---|
DigiKey Part Number | 399-C4AF1BU4150T1WK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF1BU4150T1WK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF1BU4150T1WK Models |
Category | ESR (Equivalent Series Resistance) 15.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.795" (20.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 500V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.51000 | Fr.1.51 |
| 10 | Fr.1.01700 | Fr.10.17 |
| 50 | Fr.0.82040 | Fr.41.02 |
| 256 | Fr.0.69418 | Fr.177.71 |
| 512 | Fr.0.65582 | Fr.335.78 |
| 1,024 | Fr.0.62424 | Fr.639.22 |
| 2,560 | Fr.0.59087 | Fr.1,512.63 |
| 5,120 | Fr.0.57075 | Fr.2,922.24 |
| Unit Price without VAT: | Fr.1.51000 |
|---|---|
| Unit Price with VAT: | Fr.1.63231 |

