
C4AF1BW5150A3LK | |
|---|---|
DigiKey Part Number | 399-17815-ND |
Manufacturer | |
Manufacturer Product Number | C4AF1BW5150A3LK |
Description | CAP FILM 15UF 10% 250VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.780" (45.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 250V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 1.9 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | Fr.4.39750 | Fr.158.31 |
| Unit Price without VAT: | Fr.4.39750 |
|---|---|
| Unit Price with VAT: | Fr.4.75370 |

