22 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AF1BW5220A3OK

DigiKey Part Number
399-17816-ND
Manufacturer
Manufacturer Product Number
C4AF1BW5220A3OK
Description
CAP FILM 22UF 10% 250VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 1.378" W (42.00mm x 35.00mm)
Part Status
Active
Height - Seated (Max)
1.976" (50.20mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
250V
Applications
Automotive
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
1.4 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.8.70000Fr.8.70
30Fr.6.04567Fr.181.37
60Fr.5.75283Fr.345.17
120Fr.5.51158Fr.661.39
510Fr.5.13641Fr.2,619.57
1,020Fr.5.00390Fr.5,103.98
Manufacturers Standard Package
Unit Price without VAT:Fr.8.70000
Unit Price with VAT:Fr.9.40470