
C4AF1BW5330T3NK | |
|---|---|
DigiKey Part Number | 399-C4AF1BW5330T3NK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF1BW5330T3NK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF1BW5330T3NK Models |
Category | ESR (Equivalent Series Resistance) 3.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.980" (50.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 500V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.99000 | Fr.8.99 |
| 23 | Fr.6.39696 | Fr.147.13 |
| 69 | Fr.5.91087 | Fr.407.85 |
| 115 | Fr.5.73104 | Fr.659.07 |
| 506 | Fr.5.33401 | Fr.2,699.01 |
| 1,012 | Fr.5.19781 | Fr.5,260.18 |
| Unit Price without VAT: | Fr.8.99000 |
|---|---|
| Unit Price with VAT: | Fr.9.71819 |

