
C4AF3BW4330A3FK | |
|---|---|
DigiKey Part Number | 399-17833-ND |
Manufacturer | |
Manufacturer Product Number | C4AF3BW4330A3FK |
Description | CAP FILM 3.3UF 10% 400VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.583" (40.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 400V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.2 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.22000 | Fr.5.22 |
| 10 | Fr.3.84800 | Fr.38.48 |
| 58 | Fr.3.26155 | Fr.189.17 |
| 116 | Fr.3.09914 | Fr.359.50 |
| 522 | Fr.2.83862 | Fr.1,481.76 |
| 1,044 | Fr.2.75084 | Fr.2,871.88 |
| 2,552 | Fr.2.66014 | Fr.6,788.68 |
| Unit Price without VAT: | Fr.5.22000 |
|---|---|
| Unit Price with VAT: | Fr.5.64282 |

