
C4AF3BW4470T3JK | |
|---|---|
DigiKey Part Number | 399-C4AF3BW4470T3JK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF3BW4470T3JK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF3BW4470T3JK Models |
Category | ESR (Equivalent Series Resistance) 3.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Capacitance | Height - Seated (Max) 1.465" (37.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 800V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.45000 | Fr.5.45 |
| 36 | Fr.3.55639 | Fr.128.03 |
| 72 | Fr.3.36417 | Fr.242.22 |
| 108 | Fr.3.26806 | Fr.352.95 |
| 504 | Fr.2.98768 | Fr.1,505.79 |
| 1,008 | Fr.2.89598 | Fr.2,919.15 |
| 2,520 | Fr.2.79910 | Fr.7,053.73 |
| Unit Price without VAT: | Fr.5.45000 |
|---|---|
| Unit Price with VAT: | Fr.5.89145 |

