
C4AQIBU4800A11J | |
|---|---|
DigiKey Part Number | 399-16965-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBU4800A11J |
Description | CAP FILM 8UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBU4800A11J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.748" W (31.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.150" (29.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 7.3 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.24000 | Fr.3.24 |
| 10 | Fr.2.30500 | Fr.23.05 |
| 72 | Fr.1.87042 | Fr.134.67 |
| 144 | Fr.1.76660 | Fr.254.39 |
| 504 | Fr.1.62343 | Fr.818.21 |
| 1,008 | Fr.1.56335 | Fr.1,575.86 |
| 2,520 | Fr.1.49987 | Fr.3,779.67 |
| 5,040 | Fr.1.46157 | Fr.7,366.31 |
| Unit Price without VAT: | Fr.3.24000 |
|---|---|
| Unit Price with VAT: | Fr.3.50244 |

