
C4AQIBW5450A3MJ | |
|---|---|
DigiKey Part Number | 399-17000-ND |
Manufacturer | |
Manufacturer Product Number | C4AQIBW5450A3MJ |
Description | CAP FILM 45UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQIBW5450A3MJ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.783" (45.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.4 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.25000 | Fr.10.25 |
| 27 | Fr.7.29222 | Fr.196.89 |
| 54 | Fr.6.94926 | Fr.375.26 |
| 108 | Fr.6.66676 | Fr.720.01 |
| 513 | Fr.6.20064 | Fr.3,180.93 |
| 1,026 | Fr.6.05024 | Fr.6,207.55 |
| Unit Price without VAT: | Fr.10.25000 |
|---|---|
| Unit Price with VAT: | Fr.11.08025 |

