


C4AQLEW6110M3CK | |
|---|---|
DigiKey Part Number | 399-C4AQLEW6110M3CK-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLEW6110M3CK |
Description | CAP FILM 110UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLEW6110M3CK Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 1.496" W (42.00mm x 38.00mm) |
Packaging Bulk | Height - Seated (Max) 2.256" (57.30mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 500V | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 1.4 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.72000 | Fr.17.72 |
| 24 | Fr.13.32208 | Fr.319.73 |
| 72 | Fr.12.51181 | Fr.900.85 |
| 120 | Fr.12.21208 | Fr.1,465.45 |
| 504 | Fr.11.56663 | Fr.5,829.58 |
| Unit Price without VAT: | Fr.17.72000 |
|---|---|
| Unit Price with VAT: | Fr.19.15532 |

