210 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQLEW6210A3BK

DigiKey Part Number
399-C4AQLEW6210A3BK-ND
Manufacturer
Manufacturer Product Number
C4AQLEW6210A3BK
Description
CAP FILM 210UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
210 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQLEW6210A3BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Box
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Part Status
Active
Height - Seated (Max)
2.571" (65.30mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
500V
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
1.4 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.33.65000Fr.33.65
18Fr.26.96333Fr.485.34
54Fr.25.54296Fr.1,379.32
108Fr.24.84731Fr.2,683.51
Manufacturers Standard Package
Unit Price without VAT:Fr.33.65000
Unit Price with VAT:Fr.36.37565