
C4AQLLW5360A36K | |
|---|---|
DigiKey Part Number | 399-C4AQLLW5360A36K-ND |
Manufacturer | |
Manufacturer Product Number | C4AQLLW5360A36K |
Description | CAP FILM 36UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQLLW5360A36K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 0.953" (24.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 500V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 3.7 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.69000 | Fr.6.69 |
| 10 | Fr.5.01900 | Fr.50.19 |
| 60 | Fr.4.29367 | Fr.257.62 |
| 120 | Fr.4.09742 | Fr.491.69 |
| 540 | Fr.3.78278 | Fr.2,042.70 |
| 1,020 | Fr.3.68476 | Fr.3,758.46 |
| Unit Price without VAT: | Fr.6.69000 |
|---|---|
| Unit Price with VAT: | Fr.7.23189 |

