


C4AQPLU4110M11J | |
|---|---|
DigiKey Part Number | 399-C4AQPLU4110M11J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQPLU4110M11J |
Description | CAP FILM 1.1UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQPLU4110M11J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.260" L x 0.827" W (32.00mm x 21.00mm) |
Packaging Bulk | Height - Seated (Max) 0.500" (12.70mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1200V (1.2kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 28.9 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.79000 | Fr.1.79 |
| 10 | Fr.1.22300 | Fr.12.23 |
| 50 | Fr.0.99520 | Fr.49.76 |
| 192 | Fr.0.87026 | Fr.167.09 |
| 576 | Fr.0.79802 | Fr.459.66 |
| 1,152 | Fr.0.76267 | Fr.878.60 |
| 2,688 | Fr.0.72782 | Fr.1,956.38 |
| 5,184 | Fr.0.70596 | Fr.3,659.70 |
| Unit Price without VAT: | Fr.1.79000 |
|---|---|
| Unit Price with VAT: | Fr.1.93499 |

