C4BSYBX3220ZBFJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.11.49451
Datasheet
C4BSWBX3330ZBFJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSYBX3220ZBFJ

DigiKey Part Number
399-C4BSYBX3220ZBFJ-ND
Manufacturer
Manufacturer Product Number
C4BSYBX3220ZBFJ
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSYBX3220ZBFJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
750V
Voltage Rating - DC
3000V (3kV)
Dielectric Material
ESR (Equivalent Series Resistance)
8 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max)
1.583" (40.20mm)
Termination
Screw Terminals
Lead Spacing
0.866" (22.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
144Fr.7.02535Fr.1,011.65
Unit Price without VAT:Fr.7.02535
Unit Price with VAT:Fr.7.59440