C4G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4GAJUD4500AA3J

DigiKey Part Number
399-11778-ND
Manufacturer
Manufacturer Product Number
C4GAJUD4500AA3J
Description
CAP FILM 5UF 5% 700VDC AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4GAJUD4500AA3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
7.5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.201" Dia x 2.283" L (30.50mm x 58.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.46000Fr.7.46
30Fr.5.11467Fr.153.44
60Fr.4.85500Fr.291.30
120Fr.4.64117Fr.556.94
510Fr.4.30869Fr.2,197.43
1,020Fr.4.19126Fr.4,275.09
Manufacturers Standard Package
Unit Price without VAT:Fr.7.46000
Unit Price with VAT:Fr.8.06426