
C717U471KZYDBA7317 | |
---|---|
DigiKey Part Number | 399-C717U471KZYDBA7317CT-ND - Cut Tape (CT) 399-C717U471KZYDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C717U471KZYDBA7317 |
Description | CAP CER 470PF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C717U471KZYDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.67000 | Fr.0.67 |
10 | Fr.0.42400 | Fr.4.24 |
50 | Fr.0.32840 | Fr.16.42 |
100 | Fr.0.29840 | Fr.29.84 |
500 | Fr.0.24778 | Fr.123.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.23213 | Fr.232.13 |
2,000 | Fr.0.21924 | Fr.438.48 |
3,000 | Fr.0.21279 | Fr.638.37 |
5,000 | Fr.0.20564 | Fr.1,028.20 |
7,000 | Fr.0.20146 | Fr.1,410.22 |
10,000 | Fr.0.19623 | Fr.1,962.30 |
12,000 | Fr.0.19553 | Fr.2,346.36 |
24,000 | Fr.0.18911 | Fr.4,538.64 |
25,000 | Fr.0.18877 | Fr.4,719.25 |
Unit Price without VAT: | Fr.0.67000 |
---|---|
Unit Price with VAT: | Fr.0.72427 |