


C771U472MTVDBA7301 | |
|---|---|
DigiKey Part Number | 399-17510-2-ND - Tape & Reel (TR) 399-17510-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C771U472MTVDBA7301 |
Description | CAP CER 4700PF 440VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C771U472MTVDBA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.50200 | Fr.5.02 |
| 50 | Fr.0.39900 | Fr.19.95 |
| 100 | Fr.0.36420 | Fr.36.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | Fr.0.28688 | Fr.215.16 |
| 1,500 | Fr.0.27775 | Fr.416.62 |
| 2,250 | Fr.0.26959 | Fr.606.58 |
| 3,750 | Fr.0.26056 | Fr.977.10 |
| 5,250 | Fr.0.25362 | Fr.1,331.51 |
| 7,500 | Fr.0.25019 | Fr.1,876.43 |
| 9,000 | Fr.0.24778 | Fr.2,230.02 |
| 18,000 | Fr.0.23967 | Fr.4,314.06 |
| 18,750 | Fr.0.23924 | Fr.4,485.75 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

