4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
KJN, KJY Series

C777U472MYWDBAWL25

DigiKey Part Number
399-C777U472MYWDBAWL25-ND
Manufacturer
Manufacturer Product Number
C777U472MYWDBAWL25
Description
CER DISC 4700 PF X1 400/ Y2 250
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C777U472MYWDBAWL25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
X1, Y2
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.551" Dia (14.00mm)
Capacitance
Height - Seated (Max)
0.709" (18.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
12,800Fr.0.16475Fr.2,108.80
Unit Price without VAT:Fr.0.16475
Unit Price with VAT:Fr.0.17809