
C878AF34350AA4J | |
|---|---|
DigiKey Part Number | 399-17296-ND |
Manufacturer | |
Manufacturer Product Number | C878AF34350AA4J |
Description | CAP FILM 3.5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878AF34350AA4J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Bulk | Size / Dimension 1.378" Dia (35.00mm) |
Part Status Active | Height - Seated (Max) 1.969" (50.00mm) |
Capacitance 3.5µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.49000 | Fr.4.49 |
| 10 | Fr.3.27700 | Fr.32.77 |
| 86 | Fr.2.67221 | Fr.229.81 |
| 172 | Fr.2.54331 | Fr.437.45 |
| 516 | Fr.2.38397 | Fr.1,230.13 |
| 1,032 | Fr.2.30595 | Fr.2,379.74 |
| 2,580 | Fr.2.22351 | Fr.5,736.66 |
| Unit Price without VAT: | Fr.4.49000 |
|---|---|
| Unit Price with VAT: | Fr.4.85369 |

