C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878BF24200AA4J

DigiKey Part Number
C878BF24200AA4J-ND
Manufacturer
Manufacturer Product Number
C878BF24200AA4J
Description
CAP FILM 2UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
470V
Manufacturer
KEMET
Dielectric Material
Polypropylene (PP), Metallized
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Bulk
Applications
Motor Run
Part Status
Active
Mounting Type
Chassis, Stud Mount
Capacitance
2µF
Package / Case
Radial, Can
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.5.41000Fr.5.41
10Fr.3.99500Fr.39.95
50Fr.3.43140Fr.171.57
115Fr.3.22617Fr.371.01
575Fr.2.94271Fr.1,692.06
1,035Fr.2.86713Fr.2,967.48
2,530Fr.2.77360Fr.7,017.21
Manufacturers Standard Package
Unit Price without VAT:Fr.5.41000
Unit Price with VAT:Fr.5.84821