
C878BF35460SA0J | |
|---|---|
DigiKey Part Number | C878BF35460SA0J-ND |
Manufacturer | |
Manufacturer Product Number | C878BF35460SA0J |
Description | CAP FILM 46UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878BF35460SA0J Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer KEMET | Applications Motor Run |
Series | Lead Spacing 0.528" (13.40mm) |
Packaging Bulk | Size / Dimension 1.772" Dia (45.00mm) |
Part Status Active | Height - Seated (Max) 5.315" (135.00mm) |
Capacitance 46µF | Mounting Type Chassis, Stud Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
Dielectric Material Polypropylene (PP), Metallized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.18000 | Fr.12.18 |
| 10 | Fr.9.51200 | Fr.95.12 |
| 50 | Fr.8.44740 | Fr.422.37 |
| 100 | Fr.8.11760 | Fr.811.76 |
| 500 | Fr.7.55892 | Fr.3,779.46 |
| 1,000 | Fr.7.38580 | Fr.7,385.80 |
| Unit Price without VAT: | Fr.12.18000 |
|---|---|
| Unit Price with VAT: | Fr.13.16658 |

