C901U221KUYDBAWL20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.19391
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.19391
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.19391
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.19391
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.20204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.20204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.20204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.20204
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 95
Unit Price: Fr.0.42000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 10,800
Unit Price: Fr.0.30000
Datasheet
C900 C21U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 C21U
C901U

C901U221KUYDBAWL20

DigiKey Part Number
C901U221KUYDBAWL20-ND
Manufacturer
Manufacturer Product Number
C901U221KUYDBAWL20
Description
CAP CER 220PF 400VAC Y5P RADIAL
Customer Reference
Detailed Description
220 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
EDA/CAD Models
C901U221KUYDBAWL20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types